-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9766
|
Newark | Inductor, Shielded, 2.2Uh, 22A, Smd, Inductance:2.2Μh, Rms Current (Irms):16.5A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:We-Hcc Series, Dc Resistance Max:0.0037Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7443330220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 340 |
|
$2.3100 / $2.7200 | Buy Now |
DISTI #
732-2153-1-ND
|
DigiKey | FIXED IND 2.2UH 16.5A 4.8MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3963 In Stock |
|
$1.7700 / $2.4000 | Buy Now |
DISTI #
710-7443330220
|
Mouser Electronics | Power Inductors - SMD WE-HCC HCur Cube1090 2.20uH 16.5A 3.7mOhm RoHS: Compliant | 2111 |
|
$1.7400 / $2.4000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD | 656 |
|
$1.5860 / $3.6600 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD | 5 |
|
$2.6250 / $3.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443330220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443330220
Wurth Elektronik
General Purpose Inductor, 2.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.3 mm | |
Package Length | 10.9 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 16.5 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |