-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2134-1-ND
|
DigiKey | FIXED IND 330NH 27A 1.5 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
178 In Stock |
|
$1.9300 / $2.6200 | Buy Now |
DISTI #
710-7443320033
|
Mouser Electronics | Power Inductors - SMD WE-HCC HCur Cube1210 0.33uH 27A 0.53mOhm RoHS: Compliant | 0 |
|
$1.9300 / $2.6200 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.33UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD | 2 |
|
$2.8950 / $4.3425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443320033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443320033
Wurth Elektronik
General Purpose Inductor, 0.33uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4845 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 12.1 mm | |
Package Style | SMT | |
Package Width | 11.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 27 A | |
Self Resonance Frequency | 214 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |