-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 4845, CHIP, 4845, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9670
|
Newark | Power Inductor, 4.7Uh, Shielded, 11.5A Rohs Compliant: Yes |Wurth Elektronik 7443310470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 283 |
|
$2.6500 / $2.8200 | Buy Now |
DISTI #
732-2126-1-ND
|
DigiKey | FIXED IND 4.7UH 11.5A 11MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
460 In Stock |
|
$1.9300 / $2.6200 | Buy Now |
DISTI #
710-7443310470
|
Mouser Electronics | Power Inductors - SMD WE-HCC HC Cube 4.7uH 15.5A 6.35mOhm RoHS: Compliant | 410 |
|
$1.9300 / $2.5500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, IRON POWDER-CORE, SMD, 4845 | 12 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, IRON POWDER-CORE, SMD, 4845 | 8 |
|
$4.4000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443310470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443310470
Wurth Elektronik
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 4845, CHIP, 4845, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4845 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4845 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 12.1 mm | |
Package Style | SMT | |
Package Width | 11.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11.5 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |