-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 4845, CHIP, 4845, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9669
|
Newark | Power Inductor, 3.3Uh, Shielded, 13A Rohs Compliant: Yes |Wurth Elektronik 7443310330 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5300 / $2.8300 | Buy Now |
DISTI #
732-2124-1-ND
|
DigiKey | FIXED IND 3.3UH 13A 7.7 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
703 In Stock |
|
$1.9300 / $2.6200 | Buy Now |
DISTI #
710-7443310330
|
Mouser Electronics | Power Inductors - SMD WE-HCC HC Cube 3.3uH 17A 4.4mOhm RoHS: Compliant | 507 |
|
$1.9200 / $2.5600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7443310330
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443310330
Wurth Elektronik
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 4845, CHIP, 4845, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4845 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.0077 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 12.1 mm | |
Package Style | SMT | |
Package Width | 11.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 13 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |