Part Details for 7443310022 by Wurth Elektronik
Overview of 7443310022 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7443310022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1841
|
Newark | Power Inductor, 220Nh, Shielded, 49.7A Rohs Compliant: Yes |Wurth Elektronik 7443310022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 297 |
|
$3.3100 | Buy Now |
DISTI #
732-2116-1-ND
|
DigiKey | FIXED IND 220NH 27A 1.5 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$2.6930 / $3.0900 | Buy Now |
DISTI #
710-7443310022
|
Mouser Electronics | Power Inductors - SMD WE-HCC SMT High Current Inductor (Iron Powder) RoHS: Compliant | 0 |
|
$2.6900 / $3.0100 | Order Now |
Part Details for 7443310022
7443310022 CAD Models
7443310022 Part Data Attributes
|
7443310022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443310022
Wurth Elektronik
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 4845, CHIP, 4845, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4845 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4845 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.0015 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 12.1 mm | |
Package Style | SMT | |
Package Width | 11.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 27 A | |
Self Resonance Frequency | 210 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |