744318270
Wurth Elektronik
Description: General Purpose Inductor, 2.7uH, 20%, 1 Element, SMD, 5550, ROHS COMPLIANT

Overview of 744318270 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for 744318270 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 08P2586
Newark Inductor, 2.7Uh, 16A, 20%, Smd, Inductance:2.7µh, Rms Current (Irms):16A, Inductor Construction:Shielded, Saturation Current (Isat):20A, Product Range:We-Hci Series, Dc Resistance Max:0.005Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744318270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $6.1600
  • 10 $5.8100
  • 25 $5.5000
  • 50 $5.0800
  • 100 $4.6300
  • 250 $4.0900
$4.0900 / $6.1600 Buy Now

CAD Models for 744318270 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 744318270 by Wurth Elektronik

744318270
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
5550
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5550
Construction
Choke Coil
DC Resistance
0.005 Ω
Inductance-Nom (L)
2.7 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
5.3 mm
Package Length
14 mm
Package Style
SMT
Package Width
12.8 mm
Packing Method
TR
Rated Current-Max
16 A
Self Resonance Frequency
39 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 744318270
    Wurth Elektronik
    General Purpose Inductor, 2.7uH, 20%, 1 Element, SMD, 5550, ROHS COMPLIANT
    VS

Related Parts for 744318270

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744318270 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744318270 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744318270 would you like to use for your alert(s)?
  • Please alert me when 744318270 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744318270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744318270 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744318270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744318270.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744318270 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: