-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.1uH, 20%, 1 Element, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4623
|
Newark | Inductor, Shielded, 1.1Uh, 13A, Smd, Inductance:1.1Μh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:We-Hci Series, Dc Resistance Max:0.00315Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744314110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$3.8400 / $4.3700 | Buy Now |
DISTI #
732-1157-1-ND
|
DigiKey | FIXED IND 1.1UH 15A 3.15MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2055 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744314110
|
Mouser Electronics | Power Inductors - SMD WE-HCI 1.1uH 15A DCR=3.15mOhms AEC-Q200 RoHS: Compliant | 1962 |
|
$2.7100 / $3.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.3068 / $2.8000 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.1UH, 20%, 1 ELEMENT, SMD | 66 |
|
$2.6423 / $6.0975 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.1UH, 20%, 1 ELEMENT, SMD | 84 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
73D1026
|
Bürklin Elektronik | High current choke, SMD 7050, 1.1 µH, 15 A, 744314110 Min Qty: 1 | 50 |
|
$3.0909 / $3.7393 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 317 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744314110
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744314110
Wurth Elektronik
General Purpose Inductor, 1.1uH, 20%, 1 Element, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance | 0.00315 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |