744311220
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Overview of 744311220 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

Price & Stock for 744311220 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 08P2567
Newark Inductor, Shielded, 2.2Uh, 13A, Smd, Inductance:2.2µh, Rms Current (Irms):9A, Inductor Construction:Shielded, Saturation Current (Isat):13A, Product Range:We-Hci Series, Dc Resistance Max:0.0114Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744311220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 815
  • 1 $4.0500
  • 10 $4.0000
  • 25 $3.9200
  • 50 $3.8400
  • 100 $3.7500
$3.7500 / $4.0500 Buy Now
DISTI # 732-1151-1-ND
DigiKey FIXED IND 2.2UH 9A 11.4 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 10040
In Stock
  • 1 $3.8000
  • 10 $3.7200
  • 50 $3.4400
  • 100 $3.2900
  • 500 $3.0800
  • 1,000 $2.7200
$2.7200 / $3.8000 Buy Now
DISTI # 710-744311220
Mouser Electronics Power Inductors - SMD WE-HCI 2.2uH 9A DCR=11.4mOhms AEC-Q200 RoHS: Compliant 7168
  • 1 $2.4000
  • 10 $2.3600
  • 50 $2.2400
  • 100 $2.1700
  • 500 $2.0700
  • 1,000 $1.6400
$1.6400 / $2.4000 Buy Now
Bristol Electronics   Min Qty: 1 710
  • 1 $5.2640
  • 6 $3.4216
  • 16 $2.6320
  • 49 $2.4567
  • 103 $2.2809
  • 210 $2.1582
$2.1582 / $5.2640 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, SMD 568
  • 1 $7.0500
  • 58 $3.2900
  • 153 $3.0550
$3.0550 / $7.0500 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, SMD 216
  • 1 $3.8000
  • 73 $1.9000
  • 159 $1.7575
$1.7575 / $3.8000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, SMD 50
  • 1 $6.0975
  • 3 $4.0650
  • 7 $3.0488
$3.0488 / $6.0975 Buy Now
ComSIT USA WE-HCI SMT HIGH CURRENT INDUCTOR General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD RoHS: Compliant Stock EU - 400
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 358
RFQ
Chip Stock   1955
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 4
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now
Win Source Electronics WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 2.2UH 9A 11.4 MOHM SMD 40870
  • 20 $2.5440
  • 48 $2.0870
  • 75 $2.0220
  • 103 $1.9570
  • 133 $1.8920
  • 177 $1.6960
$1.6960 / $2.5440 Buy Now

CAD Models for 744311220 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744311220 by Wurth Elektronik

744311220
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
DC Resistance
0.0114 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
9 A
Self Resonance Frequency
52 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 744311220
    Wurth Elektronik
    General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
    VS

Related Parts for 744311220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744311220 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744311220 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744311220 would you like to use for your alert(s)?
  • Please alert me when 744311220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744311220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744311220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744311220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744311220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744311220 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: