-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4616
|
Newark | Inductor, Shielded, 220Nh, 32A, Smd, Inductance:220Nh, Rms Current (Irms):21A, Inductor Construction:Shielded, Saturation Current (Isat):32A, Product Range:We-Hci Series, Dc Resistance Max:0.0011Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744311022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8400 / $4.3700 | Buy Now |
DISTI #
732-3861-1-ND
|
DigiKey | FIXED IND 220NH 21A 1.1 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
913 In Stock |
|
$2.7200 / $3.8000 | Buy Now |
DISTI #
710-744311022
|
Mouser Electronics | Power Inductors - SMD WE-HCI 220nH 21A DCR=1.1mOhms AEC-Q200 RoHS: Compliant | 635 |
|
$2.7100 / $3.8000 | Buy Now |
DISTI #
73D1008
|
Bürklin Elektronik | High current choke, SMD 7040, 0.22 µH, 21 A, 744311022 Min Qty: 1 | 50 |
|
$3.1027 / $3.7536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744311022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744311022
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Terminal Finish | TIN COPPER SILVER |