Part Details for 744310200 by Wurth Electronics Midcom
Overview of 744310200 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744310200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S813800018001
|
Chip1Stop | Power Choke Shielded Wirewound 2uH/1.55uH 20% 100KHz 6.5A 14.2mOhm DCR T/R RoHS: Compliant Container: Cut Tape | 40 |
|
$1.1300 / $1.3100 | Buy Now |