Part Details for 7443082012B by Wurth Elektronik
Overview of 7443082012B by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7443082012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1836
|
Newark | Power Inductor, 120Nh, Shielded, 93.6A Rohs Compliant: Yes |Wurth Elektronik 7443082012B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 488 |
|
$2.1800 / $2.5200 | Buy Now |
DISTI #
732-7443082012BCT-ND
|
DigiKey | WE-HCM SMT HIGH CURRENT FLAT WIR Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
575 In Stock |
|
$1.5770 / $2.2300 | Buy Now |
DISTI #
710-7443082012B
|
Mouser Electronics | Power Inductors - SMD WE-HCM SMT 1088 0.12 uH IR = 70A Isat = 100.9 A RDC = 0.12 mOhms RoHS: Compliant | 0 |
|
$1.5700 / $2.2300 | Order Now |
Part Details for 7443082012B
7443082012B CAD Models
7443082012B Part Data Attributes
|
7443082012B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443082012B
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4332 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.000114 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 70 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 5% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |