Part Details for 7443081015 by Wurth Elektronik
Overview of 7443081015 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7443081015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1830
|
Newark | Power Inductor, 150Nh, Shielded, 67A Rohs Compliant: Yes |Wurth Elektronik 7443081015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$2.0700 / $2.7500 | Buy Now |
DISTI #
732-7443081015CT-ND
|
DigiKey | WE-HCM SMT HIGH CURRENT FLAT WIR Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
214 In Stock |
|
$1.5930 / $2.4100 | Buy Now |
DISTI #
710-7443081015
|
Mouser Electronics | Power Inductors - SMD WE-HCM SMT 1078 150 nH 10% IR = 38A Isat = 67A RDC = 0.29 mOhms RoHS: Compliant | 600 |
|
$1.5900 / $2.4100 | Buy Now |
Part Details for 7443081015
7443081015 CAD Models
7443081015 Part Data Attributes
|
7443081015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7443081015
Wurth Elektronik
WE-HCM SMD High Current Flat Wire Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3724 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.8 mm | |
Package Length | 9.4 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 38 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 5% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |