Part Details for 744300008 by Wurth Elektronik
Overview of 744300008 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744300008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1825
|
Newark | Power Inductor, 80Nh, Shielded, 48.7A Rohs Compliant: Yes |Wurth Elektronik 744300008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$2.8600 / $4.3200 | Buy Now |
Part Details for 744300008
744300008 CAD Models
744300008 Part Data Attributes
|
744300008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744300008
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3425 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.00022 Ω | |
Inductance-Nom (L) | 0.08 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8.64 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 94 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE, INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |