Part Details for 744290560 by Wurth Elektronik
Overview of 744290560 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744290560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1199
|
Newark | Common Mode Choke, 56Uh, 7A, Dc Current Rating:7A, Inductance:56Μh, Product Range:We-Ucf Series, Impedance:-, Product Length:14Mm, Product Width:12.5Mm, Product Height:7.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744290560 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$4.3400 / $5.1600 | Buy Now |
DISTI #
732-5619-1-ND
|
DigiKey | CMC 56UH 7A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1999 In Stock |
|
$3.4630 / $4.6300 | Buy Now |
DISTI #
710-744290560
|
Mouser Electronics | Common Mode Chokes / Filters WE-UCF SMD Sectional 2x0.056mH 10kHz 7A RoHS: Compliant | 768 |
|
$3.4600 / $4.4900 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 80V, 7A | 140 |
|
$3.3735 / $7.7850 | Buy Now |
Part Details for 744290560
744290560 CAD Models
744290560 Part Data Attributes:
|
744290560
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744290560
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 7A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.0047 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.5 mm | |
Inductance | 56 µH | |
Length | 14.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Rated Current | 7 A | |
Rated Voltage | 80 V | |
Width | 12.5 mm |