Part Details for 744290473 by Wurth Elektronik
Overview of 744290473 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 744290473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1198
|
Newark | Common Mode Choke, 0.047H, 0.25A, Dc Current Rating:250Ma, Inductance:47Mh, Product Range:We-Ucf Series, Impedance:-, Product Length:14Mm, Product Width:12.5Mm, Product Height:7.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744290473 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3400 / $5.3000 | Buy Now |
DISTI #
732-5618-1-ND
|
DigiKey | CMC 47MH 250MA 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$3.4630 / $4.6300 | Buy Now |
DISTI #
710-744290473
|
Mouser Electronics | Common Mode Chokes / Filters WE-UCF SMD Sectional 2x47mH 10kHz 0.25A RoHS: Compliant | 222 |
|
$3.4900 / $3.9100 | Buy Now |
Part Details for 744290473
744290473 CAD Models
744290473 Part Data Attributes:
|
744290473
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744290473
Wurth Elektronik
WE-UCF SMD Common Mode Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.5 mm | |
Inductance | 47000 µH | |
Length | 14.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 0.25 A | |
Rated Voltage | 80 V | |
Width | 12.5 mm |