Part Details for 744290283 by Wurth Elektronik
Overview of 744290283 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 744290283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1195
|
Newark | Common Mode Choke, 0.028H, 0.3A, Dc Current Rating:300Ma, Inductance:28Mh, Product Range:We-Ucf Series, Impedance:-, Product Length:14Mm, Product Width:12.5Mm, Product Height:7.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744290283 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3200 / $4.5600 | Buy Now |
DISTI #
732-5615-1-ND
|
DigiKey | CMC 28MH 300MA 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
429 In Stock |
|
$3.4630 / $4.6300 | Buy Now |
DISTI #
710-744290283
|
Mouser Electronics | Common Mode Chokes / Filters WE-UCF SMD Sectional 2x28mH 10kHz 0.3A RoHS: Compliant | 251 |
|
$3.4600 / $3.9000 | Buy Now |
Part Details for 744290283
744290283 CAD Models
744290283 Part Data Attributes
|
744290283
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744290283
Wurth Elektronik
WE-UCF SMD Common Mode Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 2.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.5 mm | |
Inductance | 28000 µH | |
Length | 14.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 80 V | |
Width | 12.5 mm |