-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 1.5A, ROHS AND REACH COMPLIANT, SMD PACKAGE-10/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1194
|
Newark | Common Mode Choke, 0.0015H, 1.5A, Dc Current Rating:1.5A, Inductance:1.5Mh, Product Range:We-Ucf Series, Impedance:-, Product Length:14Mm, Product Width:12.5Mm, Product Height:7.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744290152 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$4.3400 / $5.1500 | Buy Now |
DISTI #
732-5614-1-ND
|
DigiKey | CMC 1.5MH 1.5A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1554 In Stock |
|
$3.4630 / $4.6300 | Buy Now |
DISTI #
710-744290152
|
Mouser Electronics | Common Mode Chokes / Filters WE-UCF SMD Sectional 2x1.5mH 10kHz 1.5A RoHS: Compliant | 1200 |
|
$3.4600 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744290152
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744290152
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 1.5A, ROHS AND REACH COMPLIANT, SMD PACKAGE-10/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.3 mm | |
Inductance | 1500 µH | |
Length | 14 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 1.5 A | |
Rated Voltage | 80 V | |
Width | 12.5 mm |