-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 10A, ROHS AND REACH COMPLIANT, SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1193
|
Newark | Common Mode Choke, 13Uh, 10A, Dc Current Rating:10A, Inductance:13Μh, Product Range:We-Ucf Series, Impedance:-, Product Length:14Mm, Product Width:12.5Mm, Product Height:7.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744290130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$4.4100 / $5.1200 | Buy Now |
DISTI #
732-5613-1-ND
|
DigiKey | CMC 13UH 10A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
932 In Stock |
|
$3.4630 / $4.6300 | Buy Now |
DISTI #
710-744290130
|
Mouser Electronics | Common Mode Chokes / Filters WE-UCF SMD Sectional 2x0.013mH 10kHz 10A RoHS: Compliant | 1003 |
|
$3.5300 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744290130
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744290130
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 10A, ROHS AND REACH COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.0027 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.3 mm | |
Inductance | 13 µH | |
Length | 16.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 10 A | |
Rated Voltage | 80 V | |
Width | 14 mm |