-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1190
|
Newark | Common Mode Choke, 0.01H, 0.5A, Dc Current Rating:500Ma, Inductance:10Mh, Product Range:We-Ucf Series, Impedance:-, Product Length:14Mm, Product Width:12.5Mm, Product Height:7.8Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744290103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$4.2500 / $5.3000 | Buy Now |
DISTI #
732-5610-1-ND
|
DigiKey | CMC 10MH 500MA 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
565 In Stock |
|
$3.4630 / $4.6300 | Buy Now |
DISTI #
710-744290103
|
Mouser Electronics | Common Mode Chokes / Filters WE-UCF SMD Sectional 2x10mH 10kHz 0.5A RoHS: Compliant | 1355 |
|
$3.2600 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744290103
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744290103
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 0.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.92 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.5 mm | |
Inductance | 10000 µH | |
JESD-609 Code | e2 | |
Length | 14.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 0.5 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN COPPER | |
Width | 12.5 mm |