Part Details for 744273501 by Wurth Elektronik
Overview of 744273501 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744273501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9744
|
Newark | Filter, Common Mode Choke, 80V, 5A, Surface Mount-Smd, Dc Current Rating:5A, Inductance:5Μh, Product Range:We-Sl5 Series, Impedance:500Ohm, Inductor Case/Package:-, Product Length:9.5Mm, Product Width:8.3Mm, Product Height:5.3Mm Rohs Compliant: Yes |Wurth Elektronik 744273501 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$3.2100 / $3.7500 | Buy Now |
DISTI #
732-2214-1-ND
|
DigiKey | CMC 5UH 5A 2LN 500 OHM SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18895 In Stock |
|
$2.4710 / $3.5800 | Buy Now |
DISTI #
710-744273501
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 5uH 5000mA 100kHz RoHS: Compliant | 11840 |
|
$2.4700 / $3.2900 | Buy Now |
|
Bristol Electronics | 1678 |
|
RFQ | ||
DISTI #
SMC-744273501
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 850 |
|
RFQ | |
DISTI #
SMC-744273501
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
74D5895
|
Bürklin Elektronik | Common mode filter, SMD, 5 µH, 744273501 Min Qty: 1 | 50 |
|
$2.7005 / $3.6078 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 983 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 744273501
744273501 CAD Models
744273501 Part Data Attributes
|
744273501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744273501
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 5A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.0055 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.3 mm | |
Inductance | 5 µH | |
JESD-609 Code | e2 | |
Length | 9.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 5 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 8.3 mm |