-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 2A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9739
|
Newark | Filter, Common Mode Choke, 80V, 2A, Surface Mount-Smd, Dc Current Rating:2A, Inductance:250Μh, Product Range:We-Sl5 Series, Impedance:970Ohm, Product Length:10Mm, Product Width:8.7Mm, Product Height:6.5Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744272251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1026 |
|
$3.1000 / $3.7600 | Buy Now |
DISTI #
732-1491-1-ND
|
DigiKey | CMC 250UH 2A 2LN 970 OHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7867 In Stock |
|
$2.3070 / $3.3500 | Buy Now |
DISTI #
710-744272251
|
Mouser Electronics | Common Mode Chokes / Filters WE-SL5 SMD 2x250uH 2000mA RoHS: Compliant | 8907 |
|
$2.3000 / $3.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 156 |
|
$2.1353 / $4.9280 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 80 V, 2 A, DATA LINE FILTER | 124 |
|
$3.0800 / $6.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | RINGKERNDROSSEL 2x250UH SMD 103 90 65 | 1590 |
|
RFQ | |
DISTI #
SMC-744272251
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3464 |
|
RFQ | |
|
Win Source Electronics | CMC 250UH 2A 2LN 970 OHM SMD / COMMON MODE SMD LINE FILTER WE-SL5 | 69940 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744272251
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744272251
Wurth Elektronik
Data Line Filter, 2 Function(s), 80V, 2A, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | UL | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.5 mm | |
Inductance | 250 µH | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 970 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 80 V | |
Width | 8.7 mm |