-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1188
|
Newark | Common Mode Choke, 60Ohm, 0.6A, Dc Current Rating:600Ma, Inductance:-, Product Range:We-Cnsw Series, Impedance:60Ohm, Product Length:1.2Mm, Product Width:1Mm, Product Height:0.9Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 7442335600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2047 |
|
$1.3600 / $1.7800 | Buy Now |
DISTI #
732-5621-1-ND
|
DigiKey | CMC 600MA 2LN 60OHM SMD AEC-Q200 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5461 In Stock |
|
$0.9800 / $1.7100 | Buy Now |
DISTI #
710-7442335600
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 0504 600mA 60Ohm 100 MHz AECQ2 RoHS: Compliant | 2450 |
|
$0.9800 / $1.7100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2214 |
|
RFQ | |
|
Win Source Electronics | CMC 600MA 2LN 60OHM SMD AEC-Q200 | 31114 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7442335600
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7442335600
Wurth Elektronik
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.9 mm | |
Length | 1.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.6 A | |
Rated Voltage | 20 V | |
Width | 1 mm |