-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.28A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9732
|
Newark | Filter, Common Mode Choke, 50V, 280Ma, Surface Mount-Smd, Dc Current Rating:280Ma, Inductance:-, Product Range:We-Cnsw Series, Impedance:120Ohm, Product Length:2Mm, Product Width:1.2Mm, Product Height:1.2Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744233121 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1661 |
|
$1.4100 / $1.6500 | Buy Now |
DISTI #
732-2579-1-ND
|
DigiKey | CMC 280MA 2LN 120OHM SMD AECQ200 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4240 In Stock |
|
$0.4850 / $1.4600 | Buy Now |
DISTI #
710-744233121
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 0805 280mA 120Ohm 100MHz AECQ2 RoHS: Compliant | 5753 |
|
$0.9790 / $1.4600 | Buy Now |
DISTI #
71070420
|
RS | WE-CNSW Series 0.28A 50 V 10 , 1000MHz SMD RFI Filter, with SMD Terminals | Wurth Elektronik 744233121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5970 | RFQ |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 21+ | 150000 |
|
RFQ | |
|
Win Source Electronics | CMC 280MA 2LN 120 OHM SMD / 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 280mA DCR 300mOhm | 27700 |
|
$0.4272 / $0.6407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744233121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744233121
Wurth Elektronik
Data Line Filter, 2 Function(s), 50V, 0.28A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.28 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.2 mm |