-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9727
|
Newark | Filter, Common Mode Choke, 50V, 400Ma, Surface Mount-Smd, Dc Current Rating:400Ma, Inductance:-, Product Range:We-Cnsw Series, Impedance:180Ohm, Product Length:1.6Mm, Product Width:0.85Mm, Product Height:1.1Mm, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 744230181 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$1.1500 / $1.3600 | Buy Now |
DISTI #
732-2584-1-ND
|
DigiKey | CMC 400MA 2LN 180OHM SMD AECQ200 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3640 In Stock |
|
$0.8800 / $1.3100 | Buy Now |
DISTI #
710-744230181
|
Mouser Electronics | Common Mode Chokes / Filters WE-CNSW 0603 400mA 180Ohm 100MHz AECQ2 RoHS: Compliant | 2266 |
|
$0.8790 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744230181
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744230181
Wurth Elektronik
Data Line Filter, 2 Function(s), 50V, 0.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Width | 0.85 mm |