-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 26uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2688
|
Newark | Inductor, 26Uh, 20%, 10.3A, 0.015 Ohm Rohs Compliant: Yes |Wurth Elektronik 744150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$1.5200 / $2.3200 | Buy Now |
DISTI #
732-14085-ND
|
DigiKey | FIXED IND 26UH 10.3A 15 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
18 In Stock |
|
$1.4690 / $2.2300 | Buy Now |
DISTI #
710-744150
|
Mouser Electronics | Common Mode Chokes / Filters WE-SI 26uH 10.3A DCR=15mOhms RoHS: Compliant | 32 |
|
$1.4600 / $2.2300 | Buy Now |
|
Bristol Electronics | 870 |
|
RFQ | ||
|
Quest Components | 696 |
|
$1.9272 / $3.5040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744150
Wurth Elektronik
General Purpose Inductor, 26uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Toroid | |
Core Material | IRON POWDER | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 26 µH | |
Inductor Application | RF CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.2 mm | |
Lead Length | 12 mm | |
Lead Spacing | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.5 mm | |
Package Length | 28.5 mm | |
Package Style | Toroidal | |
Package Width | 14.5 mm | |
Rated Current-Max | 10.3 A | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |