Part Details for 7440DCQM by Fairchild Semiconductor Corporation
Overview of 7440DCQM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7440DCQM
7440DCQM CAD Models
7440DCQM Part Data Attributes
|
7440DCQM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
7440DCQM
Fairchild Semiconductor Corporation
NAND Gate, TTL, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7440DCQM
This table gives cross-reference parts and alternative options found for 7440DCQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7440DCQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-242-7382 | NAND Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | 7440DCQM vs 5962-01-242-7382 |
SN7440J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 7440DCQM vs SN7440J |
N7440F | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 7440DCQM vs N7440F |
N7440F | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 7440DCQM vs N7440F |