-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1898-1-ND
|
DigiKey | FIXED IND 22UH 1A 310 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
536 In Stock |
|
$1.2570 / $1.9200 | Buy Now |
DISTI #
710-7440690220
|
Mouser Electronics | Power Inductors - SMD WE-TPC 8015 22uH 1A 310mOhms RoHS: Compliant | 158 |
|
$1.2500 / $1.8000 | Buy Now |
|
Quest Components | 1534 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440690220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440690220
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.35 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |