-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2523
|
Newark | Inductor, Shielded, 47Uh, 1.85A, Smd, Inductance:47Μh, Rms Current (Irms):1.75A, Inductor Construction:Shielded, Saturation Current (Isat):1.85A, Product Range:We-Tpc Series, Dc Resistance Max:0.16Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744066470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1710 |
|
$1.7800 / $2.0200 | Buy Now |
DISTI #
732-1080-1-ND
|
DigiKey | FIXED IND 47UH 1.75A 160MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7110 In Stock |
|
$1.3530 / $2.0600 | Buy Now |
DISTI #
710-744066470
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1038 47uH 1.75A .132Ohm RoHS: Compliant | 2161 |
|
$1.3300 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1650 |
|
$1.0102 / $2.4640 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 47UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1320 |
|
$1.4300 / $3.3000 | Buy Now |
|
Quest Components | 1 ELEMENT, 47UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 960 |
|
$0.9900 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744066470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744066470
Wurth Elektronik
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |