-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2521
|
Newark | Inductor, Rf, 22Uh, 2.5A, 30%, Smd, Inductance:22Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.3A, Product Range:We-Tpc Series, Dc Resistance Max:0.075Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744066220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 700 |
|
$1.7800 / $2.0800 | Buy Now |
DISTI #
732-1078-1-ND
|
DigiKey | FIXED IND 22UH 2.5A 75 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4031 In Stock |
|
$1.3530 / $2.0700 | Buy Now |
DISTI #
710-744066220
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1038 22uH 2.5A .06Ohm RoHS: Compliant | 2564 |
|
$1.3500 / $1.8700 | Buy Now |
|
Bristol Electronics | 1858 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 22UH 2.5A 75 MOHM SMD / POWER-CHOKE WE-TPC | 15000 |
|
RFQ | |
DISTI #
1635894RL
|
element14 Asia-Pacific | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 700 |
|
$1.3729 / $1.7641 | Buy Now |
DISTI #
1635894
|
element14 Asia-Pacific | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 700 |
|
$1.3729 / $1.9708 | Buy Now |
DISTI #
1635894
|
Farnell | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 700 |
|
$1.0357 / $1.8786 | Buy Now |
DISTI #
1635894RL
|
Farnell | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 0 Days Container: Reel | 700 |
|
$1.0357 / $1.5405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744066220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744066220
Wurth Elektronik
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |