-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4565
|
Newark | Inductor, Shielded, 18Uh, 3A, Smd, Inductance:18Μh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:We-Tpc Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 744066180 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $2.0100 | Buy Now |
DISTI #
732-4096-1-ND
|
DigiKey | FIXED IND 18UH 2.8A 68 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2375 In Stock |
|
$1.3530 / $2.0700 | Buy Now |
DISTI #
710-744066180
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1038 18uH 2.8A .054Ohm RoHS: Compliant | 1146 |
|
$1.0000 / $1.8000 | Buy Now |
|
Chip1Cloud | FIXED IND 18UH 2.8A 68 MOHM SMD | 2100 |
|
RFQ | |
DISTI #
2211515RL
|
element14 Asia-Pacific | INDUCTOR, 18UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.0185 / $1.1514 | Buy Now |
DISTI #
2211515
|
element14 Asia-Pacific | INDUCTOR, 18UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0185 / $1.8968 | Buy Now |
DISTI #
2211515RL
|
Farnell | INDUCTOR, 18UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9680 / $1.0179 | Buy Now |
DISTI #
2211515
|
Farnell | INDUCTOR, 18UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.9680 / $1.7963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744066180
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744066180
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |