-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4564
|
Newark | Inductor, Shielded, 6.2Uh, 4.5A, Smd, Inductance:6.2Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:We-Tpc Series, Dc Resistance Max:0.024Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 7440660062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 363 |
|
$1.8100 / $2.2900 | Buy Now |
DISTI #
732-1075-1-ND
|
DigiKey | FIXED IND 6.2UH 4.3A 24 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1372 In Stock |
|
$1.3530 / $2.0700 | Buy Now |
DISTI #
710-7440660062
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1038 6.2uH 4.3A .02Ohm RoHS: Compliant | 1461 |
|
$1.3100 / $2.0700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 6.2UH, 30%, 1 ELEMENT, MANGANESE-ZINC-CORE, SMD, 3939 | 10 |
|
$2.3000 / $2.5000 | Buy Now |
DISTI #
2211514
|
element14 Asia-Pacific | INDUCTOR, 6.2UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 363 |
|
$1.3292 / $2.1858 | Buy Now |
DISTI #
2211514RL
|
element14 Asia-Pacific | INDUCTOR, 6.2UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 50 Container: Reel | 363 |
|
$1.3292 / $1.8609 | Buy Now |
DISTI #
2211514RL
|
Farnell | INDUCTOR, 6.2UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 0 Days Container: Reel | 363 |
|
$1.0471 / $1.5568 | Buy Now |
DISTI #
2211514
|
Farnell | INDUCTOR, 6.2UH, 30%, 10.3X10.3MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Cut Tape | 363 |
|
$1.0471 / $2.3604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440660062
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440660062
Wurth Elektronik
General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 6.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |