-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1073-1-ND
|
DigiKey | FIXED IND 3.5UH 5.8A 15 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
664 In Stock |
|
$1.3530 / $2.0700 | Buy Now |
DISTI #
710-7440660035
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1038 3.5uH 5.8A .0115Ohm RoHS: Compliant | 562 |
|
$1.2900 / $2.0700 | Buy Now |
|
ComSIT USA | WE-TPC SMT SHIELDED TINY POWER INDUCTOR General Purpose Inductor, 3.5uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939 RoHS: Compliant | Europe - 1600 |
|
RFQ | |
DISTI #
2211513
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1714 / $2.0832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440660035
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440660035
Wurth Elektronik
General Purpose Inductor, 3.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.8 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |