-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2517
|
Newark | Inductor, Shielded, 1.5Uh, 10A, Smd, Inductance:1.5Μh, Rms Current (Irms):7.2A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:We-Tpc Series, Dc Resistance Max:0.0075Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 7440660015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
732-1071-1-ND
|
DigiKey | FIXED IND 1.5UH 7.2A 7.5MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
186 In Stock |
|
$1.3530 / $2.0700 | Buy Now |
DISTI #
710-7440660015
|
Mouser Electronics | Power Inductors - SMD WE-TPC 1038 1.5uH 7.2A .0062Ohm RoHS: Compliant | 586 |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
1635891
|
Farnell | CHOKE, 1.5UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2522 / $2.4919 | Buy Now |
DISTI #
1635891RL
|
Farnell | CHOKE, 1.5UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$1.2522 / $1.5152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7440660015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7440660015
Wurth Elektronik
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 7.2 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |