-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5687
|
Newark | Inductor, Un-Shielded, 1Uh, 4.4A, Smd, Inductance:1Μh, Rms Current (Irms):1.8A, Inductor Construction:Unshielded, Saturation Current (Isat):4.4A, Product Range:We-Lq Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744045001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 127 |
|
$0.7650 / $0.9510 | Buy Now |
DISTI #
732-3061-1-ND
|
DigiKey | FIXED IND 1UH 1.8A 80 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
430 In Stock |
|
$0.5440 / $0.8500 | Buy Now |
DISTI #
710-744045001
|
Mouser Electronics | Power Inductors - SMD WE-LQ 1812 1.1uH 1.80A .08Ohm RoHS: Compliant | 993 |
|
$0.5440 / $0.8300 | Buy Now |
DISTI #
1800397RL
|
element14 Asia-Pacific | INDUCTOR, 1.0H, 1812 CASE RoHS: Compliant Min Qty: 100 Container: Reel | 137 |
|
$0.5537 / $0.7487 | Buy Now |
DISTI #
1800397
|
element14 Asia-Pacific | INDUCTOR, 1.0H, 1812 CASE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 137 |
|
$0.5537 / $0.8821 | Buy Now |
DISTI #
1800397RL
|
Farnell | INDUCTOR, 1.0H, 1812 CASE RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 127 |
|
$0.5345 / $0.7052 | Buy Now |
DISTI #
1800397
|
Farnell | INDUCTOR, 1.0H, 1812 CASE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 127 |
|
$0.5345 / $1.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744045001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744045001
Wurth Elektronik
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1812 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 165 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |