-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1160
|
Newark | Inductor, Semi-Shielded, 4.7Uh, 30%, 3.3A, Inductance:4.7Μh, Rms Current (Irms):3.3A, Inductor Construction:Semishielded, Saturation Current (Isat):5.5A, Product Range:We-Lqs Series, Dc Resistance Max:0.026Ohm, Product Length:6Mm Rohs Compliant: Yes |Wurth Elektronik 74404064047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 818 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
732-5546-1-ND
|
DigiKey | FIXED IND 4.7UH 3.3A 26 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3925 In Stock |
|
$0.7400 / $1.1900 | Buy Now |
DISTI #
710-74404064047
|
Mouser Electronics | Power Inductors - SMD WE-LQS 4.7uH 3.3A DCR=26mOhms AEC-Q200 RoHS: Compliant | 1702 |
|
$0.7400 / $1.2000 | Buy Now |
DISTI #
71070700
|
RS | WE-LQS Series, Shielded Wire-wound SMD Inductor 4.7 | Wurth Elektronik 74404064047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5450 | RFQ |
|
Bristol Electronics | 2865 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404064047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404064047
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |