Part Details for 74404063012 by Wurth Elektronik
Overview of 74404063012 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 74404063012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2604
|
Newark | Inductor, 1.2Uh, Semishielded, 4.7A Rohs Compliant: Yes |Wurth Elektronik 74404063012 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$1.2600 / $1.3600 | Buy Now |
DISTI #
732-7255-1-ND
|
DigiKey | FIXED IND 1.2UH 6.2A 11 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3937 In Stock |
|
$0.7400 / $1.3100 | Buy Now |
DISTI #
710-74404063012
|
Mouser Electronics | Power Inductors - SMD WE-LQS 1.2uH 4.7A DCR=12mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.7390 / $1.2300 | Order Now |
Part Details for 74404063012
74404063012 CAD Models
74404063012 Part Data Attributes:
|
74404063012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404063012
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 106 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |