-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LQS SMD Semi-Shielded Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74404042010 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1116
|
Newark | Inductor, Semi-Shielded, 1Uh, 30%, 3.2A, Inductance:1Μh, Rms Current (Irms):3.2A, Inductor Constr... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2819 |
|
$0.9110 / $1.2300 | Buy Now |
DISTI #
732-5502-1-ND
|
DigiKey | FIXED IND 1UH 3.2A 27 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1047 In Stock |
|
$0.5913 / $1.0400 | Buy Now |
DISTI #
710-74404042010
|
Mouser Electronics | Power Inductors - SMD WE-LQS 1uH 3.2A DCR=27mOhms AEC-Q200 RoHS: Compliant | 1815 |
|
$0.5910 / $1.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 45 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 36 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74404042010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74404042010
Wurth Elektronik
WE-LQS SMD Semi-Shielded Power Inductor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1615 | |
Construction | Rectangular | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |