Part Details for 744-308 by WAGO Innovative Connections
Overview of 744-308 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - PUSH WIRE® - 1,50 mm² - white RoHS: Compliant | 0 |
|
$0.8300 / $1.2800 | Buy Now |
Part Details for 744-308
744-308 CAD Models
744-308 Part Data Attributes:
|
744-308
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
744-308
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |