Part Details for 743UYD/S530-A3 by Everlight Electronics Co Ltd
Overview of 743UYD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 743UYD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
743UYD/S530-A3-ND
|
DigiKey | LED YELLOW DIFF RECT 2MMX5MM T/H Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 743UYD/S530-A3
743UYD/S530-A3 CAD Models
743UYD/S530-A3 Part Data Attributes
|
743UYD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
743UYD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Diffused Yellow, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |