Part Details for 743ID by Everlight Electronics Co Ltd
Overview of 743ID by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 743ID
743ID CAD Models
743ID Part Data Attributes
|
743ID
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
743ID
Everlight Electronics Co Ltd
Visible LED, Diffused
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 9.7 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 150 deg |