Part Details for 74390-091LF by Amphenol Corporation
Overview of 74390-091LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74390-091LF | Amphenol Communications Solutions | MEG-Array® , Mezzanine Connectors, 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free. | |
74390-001LF | Amphenol Communications Solutions | 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
74390-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 74390-091LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74390-091LF
|
Avnet Americas | MEG-Array Stacking Board Connector 400 Position 10 Row 8mm/14mm Stack Height T/R - Tape and Reel (Alt: 74390-091LF) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-74390-091LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 400P RCPT 8MM W/CAP | 0 |
|
$24.8900 | Order Now |