Part Details for 7439 by NXP Semiconductors
Overview of 7439 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74390-001LF | Amphenol Communications Solutions | 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
74390-101 | Amphenol Communications Solutions | 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array | |
74390-091LF | Amphenol Communications Solutions | MEG-Array® , Mezzanine Connectors, 400 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free. |