Part Details for 7436374 (ALTERNATE: 7436374) by RS Pro
Overview of 7436374 (ALTERNATE: 7436374) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7436374 (ALTERNATE: 7436374)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70651427
|
RS | Cable Tie Metallic Stainless Steel ZigZag 436.1N 14 x 0.18 in (360 x 4.6mm) | RS PRO 7436374 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$51.3100 / $61.8200 | RFQ |