Part Details for 7435-5512 by Yazaki Corp
Results Overview of 7435-5512 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7435-5512 Information
7435-5512 by Yazaki Corp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74355-1072LF | Amphenol Communications Solutions | 2x4 Shielded PCB Header, Low Profile Right Angle, Key 2, 3.3mm (0.13inch) Solder tail, Silver Gray | |
74355-1093 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 8 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
74355-1021LF | Amphenol Communications Solutions | 2x4 Shielded PCB Header, Low Profile Right Angle, Key 1, 3.3mm (0.13inch) Solder tail, Off White |
Price & Stock for 7435-5512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74355512
|
TTI | Automotive Connectors INLET ASSEMLY HARNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$331.4400 | Buy Now |