Part Details for 7434L0422F01LF by Amphenol FCi
Overview of 7434L0422F01LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7434L0422F01LF
7434L0422F01LF CAD Models
7434L0422F01LF Part Data Attributes
|
7434L0422F01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7434L0422F01LF
Amphenol FCi
PCB Connector, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8523.52.00.10 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
Alternate Parts for 7434L0422F01LF
This table gives cross-reference parts and alternative options found for 7434L0422F01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7434L0422F01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7434L0425F01 | PCB Connector | Amphenol FCi | 7434L0422F01LF vs 7434L0425F01 |
7334L0422F01LF | PCB Connector, LEAD FREE | Amphenol FCi | 7434L0422F01LF vs 7334L0422F01LF |
7334L0425F01LF | PCB Connector, LEAD FREE | Amphenol FCi | 7434L0422F01LF vs 7334L0425F01LF |
7434L0423F01LF | PCB Connector, LEAD FREE | Amphenol FCi | 7434L0422F01LF vs 7434L0423F01LF |
7334L0422F01 | PCB Connector | Amphenol FCi | 7434L0422F01LF vs 7334L0422F01 |
7434L0423F01 | PCB Connector | Amphenol FCi | 7434L0422F01LF vs 7434L0423F01 |