Part Details for 7432E0225S01LF by Amphenol FCi
Overview of 7432E0225S01LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 7432E0225S01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484634
|
RS | 7432E0225S01LF-SMARTCARD CNRE02S.TAILLF | Amphenol FCI (Amphenol CS) 7432E0225S01LF Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | RFQ |
DISTI #
BRG7432E0225S01LF
|
Heilind Electronics | SMARTCARD CNRE02S.TAILLF | Americas - 0 in Stock |
|
$3.5605 / $3.6792 | Buy Now |
DISTI #
73600216
|
Verical | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, TMT Lead Free RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2346 | Americas - 360 |
|
$4.1507 / $4.6490 | Buy Now |
|
Quest Components | 31 |
|
$4.8000 / $7.2000 | Buy Now | |
DISTI #
BRG7432E0225S01LF
|
Interstate Connecting Components | SMARTCARD CNRE02S.TAILLF | 0 |
|
$3.5605 / $3.6792 | Buy Now |
Part Details for 7432E0225S01LF
7432E0225S01LF CAD Models
7432E0225S01LF Part Data Attributes
|
7432E0225S01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7432E0225S01LF
Amphenol FCi
PCB Connector, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |