74323-2001
Molex
Description: Telecom and Datacom Connector, 17 Contact(s), Male, Straight, Solder Terminal, Locking, Plug,

Overview of 74323-2001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74323-2001 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 93M5248
Newark Connector, filtered D-Shell, cable Mount, recept,24 Contacts, pin,0.075 Pitch, solder Terminal, hole .115-.125 Rohs Compliant: Yes |Molex 74323-2001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 74323-2001 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74323-2001 by Molex

74323-2001
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
SHIELDED
Body Breadth
0.49 inch
Body Depth
0.28 inch
Body Length
1.45 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.8348 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
PLASTIC
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Withdrawl Force-Min
9.7856 N
Want to compare parts?
  1. 74323-2001
    Molex
    Telecom and Datacom Connector, 17 Contact(s), Male, Straight, Solder Terminal, Locking, Plug,
    VS

Alternate Parts for 74323-2001

This table gives cross-reference parts and alternative options found for 74323-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74323-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74323-2011 Telecom and Datacom Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Plug Molex 74323-2001 vs 74323-2011

Related Parts for 74323-2001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74323-2001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74323-2001 by Molex

  • Please alert me when 74323-2001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74323-2001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74323-2001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74323-2001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74323-2001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74323-2001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: