Part Details for 74321 by Myrra
Overview of 74321 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74743-2100LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, STB, Wide body, 4 Mod, Selective Loading | |
U10BH7432101T | Amphenol Communications Solutions | SlimSAS Vertical X8 15u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 24G, T&R packing |
Price & Stock for 74321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74321
|
TME | Inductor: wire, THT, 25mH, 1.1A, 350mΩ, 27x21.5x22mm, horizontal Min Qty: 60 | 0 |
|
$2.9300 / $3.1000 | RFQ |