There are no models available for this part yet.
Overview of 74320 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63743-2001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard | |
U10BH7432001T | Amphenol Communications Solutions | SlimSAS Vertical X8 15u\\ Gold plating, Latch pin outside, Latch pin length=1.5mm, 12G, T&R packing | |
U10F274320T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing |
Price & Stock for 74320 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH5778
|
Newark | Smock, Convertible Sleeve, X Small, Grey, Clothing Style:Smock, Clothing Colour:Grey, Clothing Size:X Small, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Yes |Desco 74320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7100 | Buy Now | |
DISTI #
16-74320-ND
|
DigiKey | SMOCK JACKET POLY GRAY XSMALL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
4 In Stock |
|
$43.7900 | Buy Now | |
DISTI #
809-74320
|
Mouser Electronics | Anti-Static Control Products SMOCK, CONVERTIBLE SLEEVE, SNAP CUFFS, GREY, XSMALL | 0 |
|
$44.3700 / $46.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3400 / $57.3700 | Buy Now | ||
DISTI #
10031531
|
Techni-Tool, Inc. | Desco 74320 Smock, Statshield, Jacket, Convertible Sleeve, Snap Cuffs, Gray, X-small | 0 |
|
$46.7100 | Buy Now | |
DISTI #
10031531
|
TestEquity LLC | Desco 74320 Smock, Statshield, Jacket, Convertible Sleeve, Snap Cuffs, Gray, X-small | 0 |
|
$46.7100 | Buy Now |
CAD Models for 74320 by Desco Industries Inc
Related Parts for 74320
-
MK24FN256VDC12Microcontrollers
-
LT1113CS8Operational Amplifiers
-
GRM188C81E225KE11DFixed Capacitors
-
51110-1451Headers and Edge Type Connectors
-
MC34708VMPower Management Circuits
-
RC0402FR-07280KLFixed Resistors
-
840Terminals and Terminal Blocks
-
CM453232-121JLFixed Inductors
-
TPS74801DRCRG4Linear Regulator ICs