-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4881
|
Newark | Dvi Digital Video Interface Connector, Integrated Analogue & Digital (Dvi-I), Jack, 29, Pcb Mount Rohs Compliant: Yes |Molex 74320-9010 (Alternate Part Number: 800754861878 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2.5400 | Buy Now |
DISTI #
29AC1267
|
Newark | Dvi D Ra Rcpt Assy W/Forklk 30 Sau Rohs Compliant: Yes |Molex 74320-9010 (Alternate Part Number: 800754861878 Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now |
DISTI #
0743209010
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743209010) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.7729 / $3.8797 | Buy Now |
DISTI #
64T4881
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Bulk (Alt: 64T4881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$4.4300 / $6.4900 | Buy Now |
DISTI #
538-74320-9010
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 29CKT RA PCB RECEPT PNL MNT THRUHOLE RoHS: Compliant | 273 |
|
$3.2600 / $5.6100 | Buy Now |
|
Onlinecomponents.com | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray RoHS: Compliant |
1753 Partner Stock |
|
$2.7300 / $3.1200 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
74320-9010
|
TTI | HDMI, Displayport & DVI Connectors 29CKT RA PCB RECEPT PNL MNT THRUHOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1344 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$2.7700 / $3.1500 | Buy Now |
DISTI #
0743209010
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Trays (Alt: 0743209010) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.7729 / $3.8797 | Buy Now |
DISTI #
64T4881
|
Avnet Americas | Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port Tray - Bulk (Alt: 64T4881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$4.4300 / $6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74320-9010
Molex
Buy Now
Datasheet
|
Compare Parts:
74320-9010
Molex
Telecom and Datacom Connector, 29 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICROCROSS, SHIELDED | |
Body Breadth | 0.39 inch | |
Body Depth | 0.454 inch | |
Body Length | 1.45 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 39.1424 N |